RoHS (Union Européenne) | Compliant with Exemption |
ECCN (États-Unis) | EAR99 |
Statut de pièce | Active |
Code HTS | 8533.40.80.50 |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Optimize functionality in your circuit by placing this T63XB202KT20 potentiometer from Vishay at critical points. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 10%. This product is 7.5 mm long, 6.8 mm tall and 5 mm deep. The T63XB202KT20 part has a pin termination style.