RoHS (Union Européenne) | Compliant with Exemption |
ECCN (États-Unis) | EAR99 |
Statut de pièce | Active |
Code HTS | 8541.30.00.80 |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 6.2(Max) |
Largeur du paquet | 2.4(Max) |
Longueur du paquet | 6.6(Max) |
Carte électronique changée | 3 |
Onglet | Tab |
Nom de lemballage standard | TO-251 |
Conditionnement du fournisseur | IPAK |
Décompte de broches | 3 |
Forme de sonde | Through Hole |
Use this triac T835-600H thyristor manufactured from STMicroelectronics as a bistable switch in your circuit. This device has a surge current rating of 84 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.