VishayT93YA500KT20Gradateurs de résistance, de potentiomètres et de rhéostats
Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
50 | |
10% | |
250 | |
0.5 (1/2) | |
Cermet | |
-55 | |
155 | |
Lin | |
Pin | |
Top | |
2.2 | |
21(Elec)|23(Mech) | |
1 | |
7560 | |
21 | |
8280 | |
200 | |
23 | |
Tube | |
9.7 | |
5 | |
11.1 | |
0.82 | |
Through Hole |
Calibrate the resistance of a circuit with this T93YA500KT20 potentiometer from Vishay. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 500K Ohm. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This part has an operating temperature of -55 to 155 °C. This product is 9.7 mm long, 11.1 mm tall and 5 mm deep. This device is made with cermet technology. The T93YA500KT20 part has a pin termination style.