KYOCERA AVX Components CorporationTAJB336K016RNJCondensateur au tantale massif
Cap Tant Solid 33uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
33uF | |
10% | |
16VDC | |
2.1 | |
Standard | |
201 | |
5.3 | |
Polar | |
8 | |
Low Profile | |
No | |
Yes | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 | |
0.068 | |
±0.2 | |
+0.2|-0.1 | |
+0.2|-0.1 |
Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this TAJB336K016RNJ capacitor from AVX does just that. It can withstand a voltage of 16 VDC. Its leakage current is 5.3 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its capacitance value is 33uF. It has a tolerance of 10%.