RoHS (Union Européenne) | Compliant |
ECCN (États-Unis) | EAR99 |
Statut de pièce | LTB |
Code HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.85 mm |
Largeur du paquet | 3 mm |
Longueur du paquet | 3 mm |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | MSOP |
Décompte de broches | 8 |
Forme de sonde | Gull-wing |
Do you have various machines that need to be automated? Take control with the brushless dc speed TC653AEVUA stepper motor driver, developed by Microchip Technology. With an output that has a voltage of 6(Max) V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 2.8 V and a maximum of 5.5 V.