Microchip TechnologyTC74A7-5.0VATCapteurs de température et d’humidité
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin(5+Tab) TO-220 Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 9.02(Max) |
Largeur du paquet | 4.83(Max) |
Longueur du paquet | 10.67(Max) |
Carte électronique changée | 5 |
Onglet | Tab |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-220 |
5 |
This TC74A7-5.0VAT temperature and humidity sensor from Microchip Technology will sample ambient conditions. It has a digital output. This part has a resolution of 8 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |