SamtecTCSD-15-D-14.00-01-NCordon câble plat
Cable Assembly 0.355m 28AWG 1mm 30 to 30 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk
Compliant | |
EAR99 | |
Active | |
8544.42.20.00 | |
Automotive | No |
PPAP | No |
30 to 30 | |
F-F | |
IDC Connector | |
IDC Connector | |
Tinned Copper | |
28 | |
1 | |
0.355 | |
Gray | |
-40 | |
105 | |
Glass Filled Polyester | |
Bulk | |
N/A | |
34 | |
TIGER EYE™ | |
Right Angle to Right Angle | |
Beryllium Copper | |
Gold Over Nickel | |
2.8/Contact |
Essential to computer system connections is this TCSD-15-D-14.00-01-N flat ribbon cable assembly by Samtec, often used in connecting internal peripherals. Its cable is 0.355 m long. This device has a maximum current rating of 2.8/contact A. This has an IDC Connector to IDC Connector connector. This part has a temperature range of -40 °C to 105 °C. It has a PVC jacket.