NXP SemiconductorsTDA8932BTW/N2,118Amplificateur audio
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.95(Max) |
Largeur du paquet | 6.2(Max) |
Longueur du paquet | 11.1(Max) |
Carte électronique changée | 32 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | HTSSOP EP |
32 |
Never worry about sounds not being audible with this TDA8932BTW/N2,118 class D amplifier from NXP Semiconductors. This audio amplifier can handle a current up to 50(Typ)@22V mA. Its maximum power dissipation is 5000 mW. It has a differential input signal and a differential and single output signal. It has a maximum load resistance of 8 Ohm. Its typical dual supply voltage is ±11 V, with a minimum of ±5 V and maximum of ±18 V. It has a 1-channel mono|2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies.