EAR99 | |
Active | |
8543.90.68.00 | |
Automotive | No |
PPAP | No |
Development Board | |
PIC32MX460F512L | |
Microcontroller | |
32KB | |
512KB | |
Flash | |
1 | |
74 | |
No | |
No | |
Flash | |
No |
Do you need to add microprocessor-based functionality to your electronic circuit? Then this TDGL009 embedded system development board from Microchip Technology is for you. Its flash program memory is 512KB.
Description du kit de développement
The Cerebot MX4cK development board is based on the PIC32MX460F512L MCU. It is compatible with Digilent`s line of Pmod™ peripheral modules, and is suitable for use with the Microchip MPLAB® IDE. The Cerebot MX4cK is also compatible with the chipKIT™ MPIDE development environment.
Fonctionnalités du kit de développement
- PIC32MX460F512L MCU
- 512K Flash, 32K RAM
- USB 2.0 full speed On-The-Go [OTG]
- 74 I/O pins
- 15 analog inputs
- chipKIT bootloader installed