Not Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 5.08(Max) - 0.51(Min) |
Largeur du paquet | 7.11(Max) |
Longueur du paquet | 10.16(Max) |
Carte électronique changée | 8 |
Nom de lemballage standard | DIP |
Conditionnement du fournisseur | CDIP |
8 | |
Forme de sonde | Through Hole |
Amplify voltage signals in your electronic circuit design by implementing this voltage feedback amplifier THS4061MJG OP amp from Texas Instruments. Its maximum power dissipation is 1057 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±16.5 V. This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies. This device is made with bicom technology.