Texas InstrumentsTHS4141IDAmplificateurs SP
SP Amp DIFF AMP Single ±16.5V/33V 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.5(Max) |
Largeur du paquet | 3.98(Max) |
Longueur du paquet | 5(Max) |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC |
8 | |
Forme de sonde | Gull-wing |
This differential amplifier THS4141ID differential amplifier from Texas Instruments outputs a better quality audio signal than a mono amplifier. It has a differential output. Its maximum power dissipation is 1020 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±2 V and maximum of ±16.5 V. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |