Les plus consultées
BournsTISP4040H1BJR-SDispositifs de protection de surcharge thyristor
Thyristor Surge Protection Devices 25V 50A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 2.2(Max) mm |
Largeur du paquet | 3.94(Max) mm |
Longueur du paquet | 4.57(Max) mm |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | SMB |
2 | |
Forme de sonde | J-Lead |
Protect your appliances from voltage spikes with this TISP4040H1BJR-S SCR thyristor from Bourns. This device has a surge current rating of 50. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 25 V, while its repetitive peak reverse voltage is 25 V.