STMicroelectronics TL071CDT Amplificateur opérationnel
Op Amp Single Low Noise Amplifier ±18V 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.65(Max) |
Largeur du paquet | 4(Max) |
Longueur du paquet | 5(Max) |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SO N |
8 | |
Forme de sonde | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier TL071CDT OP amp from STMicroelectronics is perfect for you! Its maximum power dissipation is 680 mW. It has a maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses dual power supplies. It has a single channel per chip. This device utilizes bifet technology.
EDA / CAD Models |