STMicroelectronicsTL082IDTAmplificateur opérationnel
Op Amp Dual GP ±18V 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.65(Max) |
Largeur du paquet | 4(Max) |
Longueur du paquet | 5(Max) |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SO N |
8 | |
Forme de sonde | Gull-wing |
This general purpose amplifier TL082IDT OP amp from STMicroelectronics will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its maximum power dissipation is 680 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device is made with bifet technology. It has 2 channels per chip. This device uses dual power supplies.
EDA / CAD Models |