EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.5(Max) |
Largeur du paquet | 4(Max) |
Longueur du paquet | 8.75(Max) |
Carte électronique changée | 14 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC |
14 | |
Forme de sonde | Gull-wing |
With this general purpose amplifier TLC274CD OP amp from Texas Instruments you will be able to amplify the difference between two voltages in no time. Its maximum power dissipation is 950 mW. This op amp has a temperature range of 0 °C to 70 °C. This device uses a single power supply. This device utilizes linCMOS technology. It has 4 channels per chip.
EDA / CAD Models |