Infineon Technologies AGTLE5009E2000FUMA1Capteur de position linéaire et angulaire
Rotary Position Sensor 5.5V Analog Output 8-Pin DSO T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Rotary | |
Analog | |
5.5 | |
-40 | |
150 | |
Automotive | |
No | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 1.5 |
Largeur du paquet | 4 |
Longueur du paquet | 5 |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | DSO |
8 | |
Forme de sonde | Gull-wing |
Use this TLE5009E2000FUMA1 angular and linear position sensor from Infineon Technologies to easily detect linear, angular, or rotational displacement of your electronic device. This device has a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C.