Texas InstrumentsTLV2543CDBADC
11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 2(Max) - 0.05(Min) |
Largeur du paquet | 5.6(Max) |
Longueur du paquet | 7.5(Max) |
Carte électronique changée | 20 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SSOP |
20 | |
Forme de sonde | Gull-wing |
If you need to translate continuous analog signals into digital data then Texas Instruments offers TLV2543CDB ADC to handle that with ease. This device's digital interface is serial. This device is based on SAR architecture. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 3.3 V. This ADC has a temperature range of 0 °C to 70 °C.
EDA / CAD Models |