Texas InstrumentsTLV320AIC3104EVM-K
TLV320AIC3104 Audio CODEC Development Kit
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Description du kit de développement
Description The TLV320AIC3104EVM-K is a combination of two boards the EVM and a PDK to allow operation with personal computors. The TLV320AIC3104EVM is an EVM manufactured in Texas Instruments modular EVM form factor. This evaluation module (EVM) is a complete stereo audio codec with several inputs and outputs, extensive audio routing, mixing , and effects capabilities. The EVM allows for direct evaluation of the TLV320AIC3104 device, a low power stereo audio codec.
Fonctionnalités du kit de développement
Full-featured evaluation board for the TLV320AIC3104 stereo audio codec
Modular design for use with a variety of digital signal processors (DSPs) and microcontroller interface boards
USB connection to PC provides power, control, and streaming audio data for easy evaluation
Analog output signals from the TLV320AIC3104EVM are available on top and bottom connectors
On-board microphone for ADC evaluation