Texas InstrumentsTLV3404CPWRComparateur
Comparator Quad R-R I/P ±8V/16V 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.05(Max) |
Largeur du paquet | 4.5(Max) |
Longueur du paquet | 5.1(Max) |
Carte électronique changée | 14 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | TSSOP |
14 | |
Forme de sonde | Gull-wing |
This TLV3404CPWR comparator circuit from Texas Instruments is the building block of most analog to digital converters. Its maximum power dissipation is 720 mW. It has an open drain output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.25 V and maximum of ±8 V. This comparator has a temperature range of 0 °C to 70 °C. Its typical PSRR is 105 dB. This device uses one or two power supplies. It has 4 channels per chip.
EDA / CAD Models |