Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.1 |
Largeur du paquet | 1.75(Max) |
Longueur du paquet | 3.05(Max) |
Carte électronique changée | 5 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-23 |
5 | |
Forme de sonde | Gull-wing |
Implement this unique TLV3701CDBVR comparator circuit from Texas Instruments to easily compare input voltage and current signals in your electronic devices. Its maximum power dissipation is 385 mW. It has a push-pull output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.25 V and maximum of ±8 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses one or two power supplies. It has a single channel per chip. Its typical PSRR is 105 dB.
EDA / CAD Models |