SamtecTMM-103-02-G-SEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
3 | |
1 | |
Solder | |
2 | |
Straight | |
3.2/Contact | |
281VAC | |
-55 | |
125 | |
Bulk | |
6 | |
1.97 | |
5.2 | |
3 | |
Through Hole |
Mounting this unshrouded TMM-103-02-G-S header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 500 VAC. Its pitch is 2 mm. This is a 1-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 5.5 A/contact. TMM-103-02-G-S is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 6 mm long, 5.2 mm tall and 1.97 mm deep.
EDA / CAD Models |