Analog DevicesTMP36FSCapteurs de température et d’humidité
Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC N Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
IC | |
±2°C | |
10mV/°C | |
Serial (2-Wire) | |
Analog | |
2.7 | |
3.3|5 | |
5.5 | |
50 | |
125 | |
-40 | |
Tube | |
Installation | Surface Mount |
Hauteur du paquet | 1.5(Max) |
Largeur du paquet | 4(Max) |
Longueur du paquet | 5(Max) |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC N |
8 | |
Forme de sonde | Gull-wing |
Combine your sensor needs by using this TMP36FS temperature and humidity sensor from Analog Devices. It has an analog(voltage) output. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging.
EDA / CAD Models |