3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.95(Max) |
Largeur du paquet | 10.1(Max) |
Longueur du paquet | 10.1(Max) |
Carte électronique changée | 100 |
Nom de lemballage standard | BGA |
Conditionnement du fournisseur | BGA MICROSTAR |
100 | |
Forme de sonde | Ball |
The real word uses analog, but convert it to digital for easy processing by using this TMS320F2809ZGMA digital signal processor from Texas Instruments. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 100 MHz is its maximum speed. Its ADC resolution is 12 Bit. This is a 32 bit processor. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3.14 V, while its maximum is 1.89|3.47 V. Its flash program memory is 256KB. This device is based on the C28x core architecture.
EDA / CAD Models |