Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.05(Max) |
Largeur du paquet | 4.5(Max) |
Longueur du paquet | 5.1(Max) |
Carte électronique changée | 16 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | TSSOP |
16 | |
Forme de sonde | Gull-wing |
The best way to improve your sound is by using this TPA2000D1PWG4 class D amplifier from Texas Instruments. Its maximum power dissipation is 774 mW. It has a differential input signal and a differential output signal. It has a maximum load resistance of 4 Ohm. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 77 dB.
EDA / CAD Models |