RoHS (Union Européenne) | Compliant |
ECCN (États-Unis) | EAR99 |
Statut de pièce | Active |
Code HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.95(Max) |
Largeur du paquet | 5.1(Max) |
Longueur du paquet | 5.1(Max) |
Carte électronique changée | 32 |
Nom de lemballage standard | QFN |
Conditionnement du fournisseur | VQFN EP |
Décompte de broches | 32 |
Forme de sonde | No Lead |
This TPA6047A4RHBR class D amplifier manufactured from Texas Instruments will strengthen your audio sound. Its maximum power dissipation is 5060 mW. It has a differential input signal and a differential and single output signal. It has a maximum load resistance of 32 Ohm. Its typical dual supply voltage is 5 V, with a minimum of 3|4.5 V and maximum of 5.5 V. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 100 dB. This device uses four power supplies.