STMicroelectronicsTS922IDTAmplificateur opérationnel
Op Amp Dual GP R-R I/O 12V 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.65(Max) |
Largeur du paquet | 4(Max) |
Longueur du paquet | 5(Max) |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SO N |
8 | |
Forme de sonde | Gull-wing |
Optimize your circuit with this general purpose amplifier TS922IDT OP amp from STMicroelectronics by adding functionalities such as amplifying voltages and performing basic mathematical operations. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device utilizes biCMOS technology. This device uses a single power supply.
EDA / CAD Models |