SamtecTSM-105-01-S-DV-PEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
10 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
5.6/Contact | |
700VDC|495VAC | |
-55 | |
125 | |
Tube | |
N/A | |
12.7 | |
7.7 | |
9.65 | |
Contact Plating Thickness | (0.76/1.27)um |
Surface Mount |
Protect your printed circuit boards from accidental damages with Samtec's unshrouded TSM-105-01-S-DV-P header connector. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TSM-105-01-S-DV-P is housed in black liquid crystal polymer. It uses the solder termination method. This product is 12.7 mm long, 9.65 mm tall and 7.36 mm deep. This connector has an operating temperature of -55 to 125 °C.