SamtecTSM-105-02-S-DV-PEmbases de raccordement et réceptacles PCB

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube

Mount this unshrouded TSM-105-02-S-DV-P header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 12.7 mm long, 11.94 mm tall and 7.36 mm deep. TSM-105-02-S-DV-P is housed in black liquid crystal polymer. It uses the solder termination method.

5 pièces: Livraison en 2 jours

    Total$2.52Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      +
      Manufacturer Lead Time:
      6 semaines
      • In Stock: 5 pièces
      • Price: $2.5246