SamtecTSM-108-01-T-SV-P-TREmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
8 | |
1 | |
Solder | |
2.54 | |
Straight | |
8 | |
5.6/Contact | |
700VDC|495VAC | |
-55 | |
105 | |
Tape and Reel | |
N/A | |
20.32 | |
4.82 | |
9.65 | |
Surface Mount |
As an added safety precaution, the unshrouded TSM-108-01-T-SV-P-TR header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 475 VAC. This is a 1-row connector. This device has a maximum current rating of 5.4 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the solder termination method. TSM-108-01-T-SV-P-TR is housed in black liquid crystal polymer. This product is 20.32 mm long, 9.65 mm tall and 4.82 mm deep. This connector has an operating temperature of -55 to 105 °C.