STMicroelectronicsTSV622AISTAmplificateur opérationnel
Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 8-Pin Mini-SO T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.85 |
Largeur du paquet | 3 |
Longueur du paquet | 3 |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | Mini-SO |
8 | |
Forme de sonde | Gull-wing |
This general purpose amplifier TSV622AIST OP amp from STMicroelectronics is a simple circuit component used for signal amplification. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. This device uses a single power supply. It has 2 channels per chip.
EDA / CAD Models |