STMicroelectronicsTSV851AILTAmplificateur opérationnel
Op Amp Single Low Power Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
1 | |
Rail to Rail Output | |
0.8@5V | |
2.5 | |
3|5 | |
5.5 | |
0.03@5V | |
0.06@5V | |
0.18@5V | |
70@5V | |
Single | |
0.7@5V | |
30@5V | |
110 | |
0.3@5V | |
72 | |
71 to 75 | |
1.3 | |
No | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 1.3(Max) |
Largeur du paquet | 1.75(Max) |
Longueur du paquet | 3(Max) |
Carte électronique changée | 5 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-23 |
5 | |
Forme de sonde | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier TSV851AILT OP amp from STMicroelectronics produces a large amount of gain. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |