STMicroelectronicsTSX711ILTAmplificateur opérationnel
Op Amp Single Precision Amplifier R-R I/O 16V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.3(Max) |
Largeur du paquet | 1.75(Max) |
Longueur du paquet | 3(Max) |
Carte électronique changée | 5 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-23 |
5 | |
Forme de sonde | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier TSX711ILT OP amp from STMicroelectronics make it a commonly used component in nearly all electronics today. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |