AmphenolTVP00RQF-25-8PAConnecteur circulaire
Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular TVP00RQF-25-8PA connector from Amphenol. It has a receptacle type gender. Its shell size is 25-8. This RCP connector has 8 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.