STMicroelectronicsTYN225RGSilicon Controlled Rectifiers - SCRs
Thyristor SCR 200V 260A 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 9.15(Max) |
Largeur du paquet | 4.6(Max) |
Longueur du paquet | 10.4(Max) |
Carte électronique changée | 3 |
Onglet | Tab |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-220AB |
3 | |
Forme de sonde | Through Hole |
This bistable switch scr TYN225RG thyristor manufactured from STMicroelectronics will turn on when a current is applied to it. This device has a surge current rating of 260 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 200 V, while its repetitive peak reverse voltage is 200 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.