Les plus vendues
VishayTZM5253B-GS08Zener
Diode Zener Single 25V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diamètre | 1.6(Max) |
Installation | Surface Mount |
Longueur du paquet | 3.7(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | SOD |
Conditionnement du fournisseur | Mini-MELF SOD-80 |
2 |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator TZM5253B-GS08 zener diode from Vishay. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 25 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
EDA / CAD Models |