NKK SwitchesUB16KKW01NF-ROInterrupteur bouton poussoir
Switch Push Button ON ON SPDT Square Button 5A 250VAC 30VDC Alternate Panel Mount Solder Lug
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Alternate Contact | |
Square Button | |
SPDT | |
ON ON | |
5@250VAC 30VDC | |
1000VAC | |
200 | |
50 | |
10000 | |
200000 | |
Green | |
2.5 | |
1 | |
Panel Mount | |
Solder Lug | |
3 | |
5 | |
5.08 | |
Terminals | |
Epoxy | |
Glass Fiber/Liquid Crystal Polymer | |
Glass Fiber/Polyamide | |
Straight | |
-20 | |
70 | |
15.8 | |
15.8 | |
8.6 | |
17.8 | |
17.8 | |
17.5 |
Quickly reset and disrupt processes by mechanically pressing this UB16KKW01NF-RO push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 250VAC 30VDC. This push switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The UB16KKW01NF-RO push switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 17.8 mm long, 17.5 mm tall and 17.8 mm deep.