NKK Switches UB201KW036F-3JB Switch Indicators
Switch Indicators 3.5VDC 20mA LED PC Turret PC Mount
Spécifications techniques du produit
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
LED | |
Green | |
Square Raised | |
Clear | |
3.5VDC | |
20 | |
PC Turret | |
PC Mount | |
-20 | |
50 | |
15.24 | |
15.24 | |
18.5 |
NKK Switches' UB201KW036F-3JB switch indicator can easily show the status of your switch and help with a variety of troubleshooting issues. This switch indicator has a minimum operating temperature of -20 °C and a maximum of 50 °C. This product is 15.24 mm long, 18.5 mm tall and 15.24 mm deep.