SwitchcraftUJ4BRaccordement audio et vidéo
Conn Phone Jack F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Phone Jack | |
F | |
3 | |
3 | |
1 | |
Solder | |
Straight | |
100 | |
10 | |
10000 | |
27.78 | |
11.9 | |
11.9 | |
Copper Alloy | |
Nickel | |
Thermoplastic | |
Panel Mount |
The phone jack UJ4B audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This F connector has 3 F contacts. This connector has a single port. It has a female type gender. It has a straight body orientation. This product is 27.78 mm long, 11.9 mm tall and 11.9 mm deep. Its 3 terminals use the solder termination method.