Cornell Dubilier ElectronicsUNL10W10K-FCondensateur à film

Cap Film 10uF 1000V PP 10%( 35 X 53.7mm) 0.012 Ohm 85°C

If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this UNL10W10K-F plastic film capacitor from Cornell Dubilier will do just that! It can withstand a voltage of 1000 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 10uF. This product is 53.7 mm tall with a diameter of 35 mm. This part has a lead diameter of 0.8 mm. It has a tolerance of 10%.

Import TariffMay apply to this part

3 pièces: Livraison en 10 jours

    Total$13.74Price for 1

    • Livraison en 10 jours

      Ships from:
      États Unis
      Date Code:
      1448+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Méxique
      • In Stock: 3 pièces
      • Price: $13.74