KYOCERA AVX Components CorporationUSB0002DPVaristance
Var MLV 14VAC/18VDC 4A 70V 0405 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Multilayer | |
70 | |
14 | |
18 | |
4 | |
10pF | |
0.015 | |
-55 | |
125 | |
0405 | |
Tape and Reel | |
1 | |
1.37 | |
0.66 | |
Surface Mount | |
0.64 |
Have complete control of resistance in a voltage applied circuit by using this USB0002DP MOV developed by AVX. Its maximum surge current is 4 A. This part has a pitch of 0.64 mm. This voltage dependent resistor has an operating temperature of -55 to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 70 V. This device utilizes multilayer technology. Its capacitance value is 10pF. This product is 1 mm long, 0.66 mm tall and 1.37 mm deep. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC.