Teledyne FLIR LLCUV505Environmental Testers

Light Meter Handheld

The Extech UV505 pocket-sized UV light meter measures UV-AB light from natural and artificial light sources used in outdoor activities and indoor medical testing, laboratory/research, industrial, education, electronics, and forensics/criminology applications. It offers a backlit display, cosine corrected sensor, two selectable ranges, zero function, display hold, and auto power off. Includes a pouch to protect and store your meter.

Features

  • Sensor wavelength range 290 to 390nm
  • UV sensor with cosine correction measures irradiance from UV-AB light sources up to 40.00 mW/cm²
  • Backlit LCD for easy viewing
  • Zero function
  • Data Hold freezes current reading on display
  • Complete with two AAA batteries (1.5V) and a pouch

A datasheet is only available for this product at this time.