Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
9 | |
12 | |
36 | |
15 | |
5 | |
75 | |
1500VDC | |
DC/DC | |
Yes | |
Positive | |
-40 | |
85 | |
Fixed | |
Installation | Through Hole |
Hauteur du paquet | 9.91 - 0.25(Min) |
Largeur du paquet | 22.9 |
Longueur du paquet | 58.4 |
Carte électronique changée | 8 |
Conditionnement du fournisseur | 1/8-Brick |
8 | |
Forme de sonde | Through Hole |
Provide the ability to switch between voltages by using this step up UWE-15/5-Q12P-C DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a temperature range of -40 °C to 85 °C.