HoneywellV15T16-CZ100A02Interrupteur snap

Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 250VAC 372.85VA 0.98N Screw Mount Quick Connect

This V15T16-CZ100A02 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC@(CQC/ENEC). This snap action switch has a minimum operating temperature of -25 °C and a maximum of 125 °C. The V15T16-CZ100A02 snap action switch has a quick connect termination style. This product is 50.3 mm long, 25 mm tall and 10.3 mm deep. The maximum AC voltage rating is 250(CQC/ENEC) VAC.

A datasheet is only available for this product at this time.