RoHS (Union Européenne) | Compliant |
ECCN (États-Unis) | EAR99 |
Statut de pièce | Active |
Code HTS | 8533.40.40.00 |
Automotive | Yes |
PPAP | Unknown |
Look no further, this V68ZA10P MOV from Littelfuse is a variable resistor. This device's clamping current is 10 A and clamping voltage is 135 V. Its maximum surge current is 1000 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 75 V. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC. This device is made with metal oxide technology. Its capacitance value is 0.00387uF. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm.