KYOCERA AVX Components CorporationVA100014D300DLVaristance

Var MLV 10VAC/14VDC 150A 18.5V Axial T/R


Never worry about improper resistance being seen by your components with this VA100014D300DL MOV from AVX, it will change depending on voltages. This device's clamping current is 1 A and clamping voltage is 32 V. Its maximum surge current is 150 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its tolerance voltage is 12%. This device is made with multilayer technology. This varistor has a voltage of 18.5 V. The maximum AC voltage rating is 10 VAC and the maximum DC voltage rating is 14 VDC. This product is 4.32 mm long with a diameter of 2.54 mm. Its capacitance value is 0.0011uF.

A datasheet is only available for this product at this time.