Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 4.83(Max) mm |
Largeur du paquet | 9.65(Max) mm |
Longueur du paquet | 10.67(Max) mm |
Carte électronique changée | 2 |
Onglet | Tab |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-263AB |
3 | |
Forme de sonde | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode VBT3080S-E3/8W rectifier from Vishay. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 30 A. This rectifier has an operating temperature range of -55 °C to 150 °C.