KYOCERA AVX Components CorporationVC080518A400RPVaristance
Var MLV 13VAC/18VDC 30A 25.5V 0805 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Multilayer | |
25.5 | |
13 | |
18 | |
42 | |
10% | |
1 | |
30 | |
225pF | |
0.1 | |
-55 | |
125 | |
0805 | |
Tape and Reel | |
2.01 | |
1.25 | |
1.02 | |
Surface Mount |
When different voltages are applied to this VC080518A400RP MOV from AVX will change resistance. This device's clamping current is 1 A and clamping voltage is 42 V. Its maximum surge current is 30 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its tolerance voltage is 10%. Its capacitance value is 225pF. This device utilizes multilayer technology. This varistor has a voltage of 25.5 V. The maximum AC voltage rating is 13 VAC and the maximum DC voltage rating is 18 VDC. This product is 2.01 mm long, 1.02 mm tall and 1.25 mm deep.