KYOCERA AVX Components CorporationVC120665L131RPVaristance
Var MLV 50VAC/65VDC 100A 82V 1206 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Multilayer | |
82 | |
50 | |
65 | |
135 | |
10% | |
1 | |
100 | |
120pF | |
0.8 | |
-55 | |
125 | |
1206 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.02 | |
Surface Mount |
Are you looking for a nonlinear resistor? This VC120665L131RP MOV from AVX will exceed your needs! This device's clamping current is 1 A and clamping voltage is 135 V. Its maximum surge current is 100 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.2 mm long, 1.02 mm tall and 1.6 mm deep. Its capacitance value is 120pF. This varistor has a voltage of 82 V. This device utilizes multilayer technology. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 65 VDC. Its tolerance voltage is 10%.