KYOCERA AVX Components CorporationVC121030H620RPVaristance
Var MLV 21VAC/30VDC 280A 41V 1210 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Multilayer | |
41 | |
21 | |
30 | |
67 | |
10% | |
5 | |
280 | |
0.00185uF | |
1.2 | |
-55 | |
125 | |
1210 | |
Tape and Reel | |
3.2 | |
2.49 | |
1.7 | |
Surface Mount |
Never worry about improper resistance being seen by your components with this VC121030H620RP MOV from AVX, it will change depending on voltages. This device's clamping current is 5 A and clamping voltage is 67 V. Its maximum surge current is 280 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its capacitance value is 0.00185uF. This device is made with multilayer technology. This product is 3.2 mm long, 1.7 mm tall and 2.49 mm deep. Its tolerance voltage is 10%. The maximum AC voltage rating is 21 VAC and the maximum DC voltage rating is 30 VDC. This varistor has a voltage of 41 V.