KYOCERA AVX Components CorporationVC15MA0340KBAVaristance
Var MLV 30VAC/34VDC 1200A 47V 2220 SMD Automotive T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Multilayer | |
47 | |
30 | |
34 | |
77 | |
10% | |
10 | |
1200 | |
0.004uF | |
12 | |
-55 | |
125 | |
2220 | |
Tape and Reel | |
5.7 | |
5 | |
1.7 | |
Surface Mount |
Provide proper variable resistance to your circuit by using this VC15MA0340KBA MOV from AVX. This device's clamping current is 10 A and clamping voltage is 77 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its tolerance voltage is 10%. This product is 5.7 mm long, 1.7 mm tall and 5 mm deep. Its capacitance value is 0.004uF. This varistor has a voltage of 47 V. This device is made with multilayer technology. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 34 VDC.